Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1210C154M1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C154M1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C154M1RACTU |
Description | CAP CER 0.15UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C154M1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C154K1RACTU | KEMET | 4.930 | 399-15599-1-ND | 0,60000 € | Upgrade |
| C1210C154KCRACTU | KEMET | 1.192 | 399-13485-1-ND | 0,47000 € | Upgrade |
| C1210V154KCRACTU | KEMET | 422 | 399-C1210V154KCRACTUCT-ND | 0,54000 € | Upgrade |
| 1210J1000154MXT | Knowles Syfer | 0 | 1210J1000154MXT-ND | 0,33515 € | Direct |
| KGM32ER72A154MU | KYOCERA AVX | 0 | 478-KGM32ER72A154MUTR-ND | 0,10018 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15244 € | 609,76 € |
| Unit Price without VAT: | 0,15244 € |
|---|---|
| Unit Price with VAT: | 0,18140 € |








