
C1210C103K2RACTU | |
|---|---|
DigiKey Part Number | 399-14717-2-ND - Tape & Reel (TR) 399-14717-1-ND - Cut Tape (CT) 399-14717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103K2RACTU |
Description | CAP CER 10000PF 200V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C103JAGACTU | KEMET | 403 | 399-15150-1-ND | 1,15000 € | Upgrade |
| C1210C103KARACTU | KEMET | 5.677 | 399-4675-1-ND | 0,48000 € | Upgrade |
| C1210C103KBRACTU | KEMET | 616 | 399-C1210C103KBRACTUCT-ND | 1,19000 € | Upgrade |
| KGM32RR72D103KU | KYOCERA AVX | 5.062 | 478-KGM32RR72D103KUCT-ND | 0,46000 € | Direct |
| 12107C103KAT2A | KYOCERA AVX | 5.234 | 478-KGM32ER72H103KUCT-ND | 0,67000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 50 | 0,25160 € | 12,58 € |
| 100 | 0,22680 € | 22,68 € |
| 500 | 0,18482 € | 92,41 € |
| 1.000 | 0,17187 € | 171,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15245 € | 609,80 € |
| 8.000 | 0,14523 € | 1.161,84 € |
| 12.000 | 0,14162 € | 1.699,44 € |
| 20.000 | 0,13761 € | 2.752,20 € |
| 28.000 | 0,13526 € | 3.787,28 € |
| 40.000 | 0,13301 € | 5.320,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

