
C1210C103JAGACTU | |
---|---|
DigiKey Part Number | 399-15150-2-ND - Tape & Reel (TR) 399-15150-1-ND - Cut Tape (CT) 399-15150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103JAGACTU |
Description | CAP CER 10000PF 250V C0GNP0 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103JAGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,11000 € | 1,11 € |
10 | 0,69200 € | 6,92 € |
50 | 0,57060 € | 28,53 € |
100 | 0,51030 € | 51,03 € |
500 | 0,44476 € | 222,38 € |
1.000 | 0,42028 € | 420,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,36491 € | 1.459,64 € |
8.000 | 0,36017 € | 2.881,36 € |
12.000 | 0,35909 € | 4.309,08 € |
20.000 | 0,35547 € | 7.109,40 € |
Unit Price without VAT: | 1,11000 € |
---|---|
Unit Price with VAT: | 1,32090 € |