


C1206X475K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X475K3RACTUTR-ND - Tape & Reel (TR) 399-C1206X475K3RACTUCT-ND - Cut Tape (CT) 399-C1206X475K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X475K3RACTU |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X475K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,67800 € | 6,78 € |
| 50 | 0,55700 € | 27,85 € |
| 100 | 0,51090 € | 51,09 € |
| 500 | 0,44256 € | 221,28 € |
| 1.000 | 0,41889 € | 418,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38933 € | 778,66 € |
| 4.000 | 0,37303 € | 1.492,12 € |
| 6.000 | 0,36486 € | 2.189,16 € |
| 10.000 | 0,35581 € | 3.558,10 € |
| 14.000 | 0,35052 € | 4.907,28 € |
| 20.000 | 0,34542 € | 6.908,40 € |
| 24.000 | 0,34301 € | 8.232,24 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

