


CS1206KKX7R8BB475 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7R8BB475TR-ND - Tape & Reel (TR) 13-CS1206KKX7R8BB475CT-ND - Cut Tape (CT) 13-CS1206KKX7R8BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7R8BB475 |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X475K3RACTU | KEMET | 1.104 | 399-C1206X475K3RACTUCT-ND | 1,27000 € | Direct |
| C3216X7R1E475K160AE | TDK | 3.391 | 445-173626-1-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,22400 € | 11,20 € |
| 100 | 0,20130 € | 20,13 € |
| 500 | 0,16318 € | 81,59 € |
| 1.000 | 0,15138 € | 151,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13494 € | 269,88 € |
| 4.000 | 0,12734 € | 509,36 € |
| 6.000 | 0,12353 € | 741,18 € |
| 10.000 | 0,11931 € | 1.193,10 € |
| 14.000 | 0,11684 € | 1.635,76 € |
| 20.000 | 0,11446 € | 2.289,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

