C1206X473K2RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 6.016
Unit Price: 0,46000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,11208 €
Datasheet

Direct


Knowles Syfer
In Stock: 1.396
Unit Price: 0,90000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,34745 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,34745 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,28970 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,34745 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 4.473
Unit Price: 1,02000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,28970 €
Datasheet

Upgrade


YAGEO
In Stock: 6.000
Unit Price: 0,46000 €
Datasheet

Similar


TDK
In Stock: 3.660
Unit Price: 0,76000 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,33641 €
Datasheet
0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X473K2RACTU

DigiKey Part Number
399-C1206X473K2RACTUTR-ND - Tape & Reel (TR)
399-C1206X473K2RACTUCT-ND - Cut Tape (CT)
399-C1206X473K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X473K2RACTU
Description
CAP CER 0.047UF 200V X7R 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X473K2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X473KCRACTUKEMET6.016399-C1206X473KCRACTUCT-ND0,46000 €Upgrade
C1206F473K2RACTUKEMET0399-C1206F473K2RACTUTR-ND0,11208 €Similar
1206Y2000473KXTKnowles Syfer1.3961608-1407-1-ND0,90000 €Direct
1206Y2000473JXTKnowles Syfer01206Y2000473JXT-ND0,34745 €Upgrade
1206Y2500473JXTKnowles Syfer01206Y2500473JXT-ND0,34745 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,15591 €389,77 €
Manufacturers Standard Package
Unit Price without VAT:0,15591 €
Unit Price with VAT:0,18553 €