Upgrade
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

C1206X473K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X473K2RACTUTR-ND - Tape & Reel (TR) 399-C1206X473K2RACTUCT-ND - Cut Tape (CT) 399-C1206X473K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X473K2RACTU |
Description | CAP CER 0.047UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X473K2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X473KCRACTU | KEMET | 6.016 | 399-C1206X473KCRACTUCT-ND | 0,46000 € | Upgrade |
| C1206F473K2RACTU | KEMET | 0 | 399-C1206F473K2RACTUTR-ND | 0,11208 € | Similar |
| 1206Y2000473KXT | Knowles Syfer | 1.396 | 1608-1407-1-ND | 0,90000 € | Direct |
| 1206Y2000473JXT | Knowles Syfer | 0 | 1206Y2000473JXT-ND | 0,34745 € | Upgrade |
| 1206Y2500473JXT | Knowles Syfer | 0 | 1206Y2500473JXT-ND | 0,34745 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15591 € | 389,77 € |
| Unit Price without VAT: | 0,15591 € |
|---|---|
| Unit Price with VAT: | 0,18553 € |







