Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206T105K4RCLTM | |
|---|---|
DigiKey Part Number | 399-C1206T105K4RCLTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206T105K4RCLTM |
Description | 1.00UF 16.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206T105K4RAL | KEMET | 0 | 399-C1206T105K4RAL-ND | 1,02491 € | Parametric Equivalent |
| C1206T105K4RALTU | KEMET | 0 | 399-C1206T105K4RALTUTR-ND | 0,74400 € | Parametric Equivalent |
| C1206T105K4RCL | KEMET | 0 | 399-C1206T105K4RCL-ND | 1,11032 € | Parametric Equivalent |
| C1206T105K4RCLTU | KEMET | 4.998 | 399-C1206T105K4RCLTUCT-ND | 2,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,80532 € | 2.013,30 € |
| Unit Price without VAT: | 0,80532 € |
|---|---|
| Unit Price with VAT: | 0,95833 € |




