C1206T105K4RCL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,02491 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,74400 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,80532 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.998
Unit Price: 2,06000 €
Datasheet
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206T105K4RCL

DigiKey Part Number
399-C1206T105K4RCL-ND
Manufacturer
Manufacturer Product Number
C1206T105K4RCL
Description
1.00UF 16.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1541,11032 €170,99 €
Unit Price without VAT:1,11032 €
Unit Price with VAT:1,32128 €