Upgrade
Upgrade
Upgrade
Parametric Equivalent

C1206S104M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206S104M5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206S104M5RACTU |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S104M5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206S104J5RACTU | KEMET | 3.550 | 399-C1206S104J5RACTUCT-ND | 0,55000 € | Upgrade |
| C1206S104K5RACTU | KEMET | 3.936 | 399-C1206S104K5RACTUCT-ND | 0,42000 € | Upgrade |
| C1206Y104K5RACTU | KEMET | 8.417 | 399-C1206Y104K5RACTUCT-ND | 0,54000 € | Upgrade |
| C1206S104M5RACAUTO | KEMET | 0 | 399-C1206S104M5RACAUTOTR-ND | 0,10145 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09499 € | 379,96 € |
| Unit Price without VAT: | 0,09499 € |
|---|---|
| Unit Price with VAT: | 0,11304 € |



