
C1206S104K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206S104K5RACTUTR-ND - Tape & Reel (TR) 399-C1206S104K5RACTUCT-ND - Cut Tape (CT) 399-C1206S104K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S104K5RACTU |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S104K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25100 € | 2,51 € |
| 50 | 0,18680 € | 9,34 € |
| 100 | 0,16720 € | 16,72 € |
| 500 | 0,13426 € | 67,13 € |
| 1.000 | 0,12408 € | 124,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10882 € | 435,28 € |
| 8.000 | 0,10315 € | 825,20 € |
| 12.000 | 0,10031 € | 1.203,72 € |
| 20.000 | 0,09716 € | 1.943,20 € |
| 28.000 | 0,09532 € | 2.668,96 € |
| 40.000 | 0,09355 € | 3.742,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


