Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206S103M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206S103M5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206S103M5RACTU |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S103M5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206S103J1RACTU | KEMET | 4.000 | 399-C1206S103J1RACTUCT-ND | 0,48000 € | Upgrade |
| C1206S103K1RACTU | KEMET | 0 | 399-C1206S103K1RACTUTR-ND | 0,08628 € | Upgrade |
| C1206S103K2RACTU | KEMET | 8.756 | 399-13209-1-ND | 0,41000 € | Upgrade |
| C1206S103K5RACTU | KEMET | 7.850 | 399-C1206S103K5RACTUCT-ND | 0,32000 € | Upgrade |
| C1206S103M1RACTU | KEMET | 0 | 399-C1206S103M1RACTUTR-ND | 0,07749 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06861 € | 274,44 € |
| Unit Price without VAT: | 0,06861 € |
|---|---|
| Unit Price with VAT: | 0,08165 € |


