
C1206S103J1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206S103J1RACTUTR-ND - Tape & Reel (TR) 399-C1206S103J1RACTUCT-ND - Cut Tape (CT) 399-C1206S103J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S103J1RACTU |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S103J1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,28900 € | 2,89 € |
| 50 | 0,21720 € | 10,86 € |
| 100 | 0,19520 € | 19,52 € |
| 500 | 0,15794 € | 78,97 € |
| 1.000 | 0,14644 € | 146,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12918 € | 516,72 € |
| 8.000 | 0,12277 € | 982,16 € |
| 12.000 | 0,11956 € | 1.434,72 € |
| 20.000 | 0,11600 € | 2.320,00 € |
| 28.000 | 0,11392 € | 3.189,76 € |
| 40.000 | 0,11191 € | 4.476,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

