Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C683KAREC | |
|---|---|
DigiKey Part Number | C1206C683KAREC-ND |
Manufacturer | |
Manufacturer Product Number | C1206C683KAREC |
Description | CAP CER 1206 68NF 250V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C683KAREC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C683KARACAUTO | KEMET | 0 | 399-C1206C683KARACAUTOTR-ND | 0,16246 € | Parametric Equivalent |
| C1206C683KARACTU | KEMET | 8.451 | 399-C1206C683KARACTUCT-ND | 0,55000 € | Parametric Equivalent |
| C1206C683KAREC7210 | KEMET | 0 | C1206C683KAREC7210-ND | 0,02022 € | Parametric Equivalent |
| C1206C683KARECAUTO | KEMET | 6.342 | 399-17900-1-ND | 0,20000 € | Parametric Equivalent |
| C1206C683KARECAUTO7210 | KEMET | 0 | C1206C683KARECAUTO7210-ND | 0,02682 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03919 € | 195,95 € |
| Unit Price without VAT: | 0,03919 € |
|---|---|
| Unit Price with VAT: | 0,04664 € |





