
C1206C681F5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C681F5GACTUTR-ND - Tape & Reel (TR) 399-C1206C681F5GACTUCT-ND - Cut Tape (CT) 399-C1206C681F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C681F5GACTU |
Description | CAP CER 680PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C681F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG1H681FT | KYOCERA AVX | 2.809 | 478-KGM31BCG1H681FTCT-ND | 0,61000 € | Direct |
| KGM31BCG2A681FT | KYOCERA AVX | 6.480 | 478-KGM31BCG2A681FTCT-ND | 0,82000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,97200 € | 9,72 € |
| 50 | 0,77860 € | 38,93 € |
| 100 | 0,71850 € | 71,85 € |
| 500 | 0,61728 € | 308,64 € |
| 1.000 | 0,58594 € | 585,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,53889 € | 2.155,56 € |
| 8.000 | 0,52139 € | 4.171,12 € |
| 12.000 | 0,51263 € | 6.151,56 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

