Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206C563M1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C563M1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C563M1RACTU |
Description | CAP CER 0.056UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C563M1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C563JARACTU | KEMET | 0 | 399-C1206C563JARACTUTR-ND | 0,24826 € | Upgrade |
| C1206C563K1RACTU | KEMET | 3.020 | 399-C1206C563K1RACTUCT-ND | 0,37000 € | Upgrade |
| C1206C563K2RACTU | KEMET | 0 | 399-C1206C563K2RACTUTR-ND | 0,09416 € | Upgrade |
| C1206C563KARACTU | KEMET | 918 | 399-16540-1-ND | 0,54000 € | Upgrade |
| 12061C563MAT2A | KYOCERA AVX | 0 | 12061C563MAT2A-ND | 0,07283 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08262 € | 330,48 € |
| Unit Price without VAT: | 0,08262 € |
|---|---|
| Unit Price with VAT: | 0,09832 € |






