Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

12062C563KAT2A | |
|---|---|
DigiKey Part Number | 12062C563KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12062C563KAT2A |
Description | CAP CER 0.056UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206PC563KAT1A | KYOCERA AVX | 0 | 478-5559-2-ND | 0,12193 € | Upgrade |
| 1206VC563JAT2A | KYOCERA AVX | 0 | 1206VC563JAT2A-ND | 0,12770 € | Upgrade |
| 1206VC563KAT2A | KYOCERA AVX | 0 | 1206VC563KAT2A-ND | 0,08309 € | Upgrade |
| 1206J2000563KXT | Knowles Syfer | 0 | 1206J2000563KXT-ND | 0,26959 € | Direct |
| C1206C563K2RACTU | KEMET | 0 | 399-C1206C563K2RACTUTR-ND | 0,09416 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08741 € | 174,82 € |
| Unit Price without VAT: | 0,08741 € |
|---|---|
| Unit Price with VAT: | 0,10402 € |






