Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade

C1206C392J1GALTU | |
|---|---|
DigiKey Part Number | 399-C1206C392J1GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C392J1GALTU |
Description | CAP CER 3900PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C392J1GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C392F1GACTU | KEMET | 0 | 399-C1206C392F1GACTUTR-ND | 0,95404 € | Upgrade |
| C1206C392F1GALTU | KEMET | 0 | 399-C1206C392F1GALTUTR-ND | 0,77388 € | Upgrade |
| C1206C392G1GACTU | KEMET | 0 | 399-C1206C392G1GACTUTR-ND | 0,49958 € | Upgrade |
| C1206C392JAGACTU | KEMET | 7.830 | 399-15117-1-ND | 0,65000 € | Upgrade |
| C1206C392JBGACTU | KEMET | 11.769 | 399-15118-1-ND | 0,53000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13051 € | 326,27 € |
| Unit Price without VAT: | 0,13051 € |
|---|---|
| Unit Price with VAT: | 0,15531 € |










