Parametric Equivalent
Direct

C1206C392F1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C392F1GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C392F1GACTU |
Description | CAP CER 3900PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C392F1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C392F1GALTU | KEMET | 0 | 399-C1206C392F1GALTUTR-ND | 0,78007 € | Parametric Equivalent |
| KGM31TCG2A392FU | KYOCERA AVX | 210 | 478-KGM31TCG2A392FUCT-ND | 0,86000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,96168 € | 2.404,20 € |
| Unit Price without VAT: | 0,96168 € |
|---|---|
| Unit Price with VAT: | 1,14440 € |



