C1206C335M8RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,48259 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,32011 €
Datasheet

Upgrade


KEMET
In Stock: 6.421
Unit Price: 1,00000 €
Datasheet

Upgrade


KEMET
In Stock: 11.847
Unit Price: 1,06000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,30167 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,42971 €
Datasheet

Upgrade


KEMET
In Stock: 3.835
Unit Price: 0,96000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,30736 €
Datasheet

Upgrade


TDK
In Stock: 7.423
Unit Price: 0,29000 €
Datasheet

Upgrade


TDK
In Stock: 2.494
Unit Price: 0,29000 €
Datasheet

Upgrade


TDK
In Stock: 35.680
Unit Price: 0,86000 €
Datasheet

Upgrade


TDK
In Stock: 2.537
Unit Price: 0,86000 €
Datasheet

Upgrade


TDK
In Stock: 3.454
Unit Price: 0,77000 €
Datasheet

Upgrade


TDK
In Stock: 915
Unit Price: 0,77000 €
Datasheet
3.3 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C335M8RACTU

DigiKey Part Number
399-C1206C335M8RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C335M8RACTU
Description
CAP CER 3.3UF 10V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C335M8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,21999 €549,98 €
Manufacturers Standard Package
Unit Price without VAT:0,21999 €
Unit Price with VAT:0,26179 €