Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade

C1206C334M4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C334M4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C334M4RACTU |
Description | CAP CER 0.33UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C334M4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C334J3RACTU | KEMET | 7.124 | 399-C1206C334J3RACTUCT-ND | 0,68000 € | Upgrade |
| C1206C334J4RACTU | KEMET | 3.800 | 399-C1206C334J4RACTUCT-ND | 0,68000 € | Upgrade |
| C1206C334J5RACTU | KEMET | 6.543 | 399-14684-1-ND | 0,68000 € | Upgrade |
| C1206C334J5RALTU | KEMET | 0 | 399-C1206C334J5RALTUTR-ND | 0,20765 € | Upgrade |
| C1206C334K3RACTU | KEMET | 35.297 | 399-C1206C334K3RACTUCT-ND | 0,27000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14757 € | 590,28 € |
| Unit Price without VAT: | 0,14757 € |
|---|---|
| Unit Price with VAT: | 0,17561 € |







