
C1206C334J4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C334J4RACTUTR-ND - Tape & Reel (TR) 399-C1206C334J4RACTUCT-ND - Cut Tape (CT) 399-C1206C334J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C334J4RACTU |
Description | CAP CER 0.33UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C334J4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43400 € | 4,34 € |
| 50 | 0,33280 € | 16,64 € |
| 100 | 0,30180 € | 30,18 € |
| 500 | 0,24928 € | 124,64 € |
| 1.000 | 0,23304 € | 233,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20869 € | 834,76 € |
| 8.000 | 0,19963 € | 1.597,04 € |
| 12.000 | 0,19510 € | 2.341,20 € |
| 20.000 | 0,19007 € | 3.801,40 € |
| 28.000 | 0,18713 € | 5.239,64 € |
| 40.000 | 0,18430 € | 7.372,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

