C1206C331KCRACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 6.623
Unit Price: 0,70000 €
Datasheet

Upgrade


KEMET
In Stock: 2.750
Unit Price: 0,86000 €
Datasheet

Upgrade


KEMET
In Stock: 4.803
Unit Price: 0,80000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,24154 €
Datasheet

Direct


KYOCERA AVX
In Stock: 271
Unit Price: 0,60000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,67000 €
Datasheet

Similar


YAGEO
In Stock: 4.521
Unit Price: 0,22000 €
Datasheet

Similar


Johanson Dielectrics Inc.
In Stock: 4.275
Unit Price: 0,39000 €
Datasheet
330 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C331KCRACTU

DigiKey Part Number
399-C1206C331KCRACTUTR-ND - Tape & Reel (TR)
399-C1206C331KCRACTUCT-ND - Cut Tape (CT)
399-C1206C331KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C331KCRACTU
Description
CAP CER 330PF 500V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C331KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,50600 €5,06 €
500,39260 €19,63 €
1000,35760 €35,76 €
5000,29836 €149,18 €
1.0000,28004 €280,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,26071 €651,77 €
5.0000,24905 €1.245,25 €
7.5000,24321 €1.824,08 €
12.5000,23673 €2.959,12 €
17.5000,23295 €4.076,62 €
25.0000,22931 €5.732,75 €
30.0000,22758 €6.827,40 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €