
VBDD501W331K1GV001E | |
|---|---|
DigiKey Part Number | 709-VBDD501W331K1GV001ETR-ND - Tape & Reel (TR) 709-VBDD501W331K1GV001ECT-ND - Cut Tape (CT) 709-VBDD501W331K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBDD501W331K1GV001E |
Description | CAP CER 330PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VBDD501W331K1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.062" W (3.18mm x 1.57mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23600 € | 2,36 € |
| 50 | 0,17540 € | 8,77 € |
| 100 | 0,15690 € | 15,69 € |
| 500 | 0,12580 € | 62,90 € |
| 1.000 | 0,11619 € | 116,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10433 € | 312,99 € |
| 6.000 | 0,09853 € | 591,18 € |
| 9.000 | 0,09562 € | 860,58 € |
| 15.000 | 0,09240 € | 1.386,00 € |
| 21.000 | 0,09052 € | 1.900,92 € |
| 30.000 | 0,08871 € | 2.661,30 € |
| 36.000 | 0,08785 € | 3.162,60 € |
| 72.000 | 0,08496 € | 6.117,12 € |
| 75.000 | 0,08480 € | 6.360,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


