330 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C331J1GACTU

DigiKey Part Number
399-C1206C331J1GACTUTR-ND - Tape & Reel (TR)
399-C1206C331J1GACTUCT-ND - Cut Tape (CT)
399-C1206C331J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C331J1GACTU
Description
CAP CER 330PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C331J1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C331J2GACTUKEMET4.303399-15571-1-ND0,42000 €Upgrade
KGM31BCG2A331JTKYOCERA AVX15.071478-KGM31BCG2A331JTCT-ND0,22000 €Direct
C3216C0G2J331J060AATDK18.017445-2339-1-ND0,22000 €Upgrade
GRM31A5C2J331JW01DMurata Electronics20.523490-5276-1-ND0,26000 €Upgrade
KGM31BCG2A331FTKYOCERA AVX4.058478-KGM31BCG2A331FTCT-ND0,69000 €Upgrade
In-Stock: 560
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,21900 €2,19 €
500,16240 €8,12 €
1000,14480 €14,48 €
5000,11546 €57,73 €
1.0000,10639 €106,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09279 €371,16 €
8.0000,08774 €701,92 €
12.0000,08521 €1.022,52 €
20.0000,08240 €1.648,00 €
28.0000,08076 €2.261,28 €
40.0000,07918 €3.167,20 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €