
C1206C331J2GACTU | |
|---|---|
DigiKey Part Number | 399-15571-2-ND - Tape & Reel (TR) 399-15571-1-ND - Cut Tape (CT) 399-15571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C331J2GACTU |
Description | CAP CER 330PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C331J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31A5C2J331JW01D | Murata Electronics | 20.473 | 490-5276-1-ND | 0,27000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 50 | 0,19080 € | 9,54 € |
| 100 | 0,17100 € | 17,10 € |
| 500 | 0,13740 € | 68,70 € |
| 1.000 | 0,12701 € | 127,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11146 € | 445,84 € |
| 8.000 | 0,10568 € | 845,44 € |
| 12.000 | 0,10278 € | 1.233,36 € |
| 20.000 | 0,09957 € | 1.991,40 € |
| 28.000 | 0,09770 € | 2.735,60 € |
| 40.000 | 0,09589 € | 3.835,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

