
C1206C330KGGACTU | |
|---|---|
DigiKey Part Number | 399-7198-2-ND - Tape & Reel (TR) 399-7198-1-ND - Cut Tape (CT) 399-7198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C330KGGACTU |
Description | CAP CER 33PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C330KGGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C330JGGACTU | KEMET | 1.432 | 399-15570-1-ND | 0,98000 € | Upgrade |
| 1206GA330KAT1A | KYOCERA AVX | 2.900 | 478-11961-1-ND | 0,69000 € | Direct |
| CC1206JKNPODBN330 | YAGEO | 64 | 311-4380-1-ND | 0,44000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,59200 € | 5,92 € |
| 50 | 0,46220 € | 23,11 € |
| 100 | 0,42210 € | 42,21 € |
| 500 | 0,35434 € | 177,17 € |
| 1.000 | 0,33337 € | 333,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31125 € | 778,13 € |
| 5.000 | 0,29791 € | 1.489,55 € |
| 7.500 | 0,29122 € | 2.184,15 € |
| 12.500 | 0,28381 € | 3.547,62 € |
| 17.500 | 0,27948 € | 4.890,90 € |
| 25.000 | 0,27531 € | 6.882,75 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

