
CC1206JKNPODBN330 | |
---|---|
DigiKey Part Number | 311-4380-2-ND - Tape & Reel (TR) 311-4380-1-ND - Cut Tape (CT) 311-4380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPODBN330 |
Description | CAP CER 33PF 2KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPODBN330 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
10 | 0,26100 € | 2,61 € |
50 | 0,19540 € | 9,77 € |
100 | 0,17520 € | 17,52 € |
500 | 0,14132 € | 70,66 € |
1.000 | 0,13084 € | 130,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,10725 € | 321,75 € |
6.000 | 0,10194 € | 611,64 € |
9.000 | 0,09351 € | 841,59 € |
15.000 | 0,09305 € | 1.395,75 € |
21.000 | 0,09278 € | 1.948,38 € |
30.000 | 0,09251 € | 2.775,30 € |
36.000 | 0,09239 € | 3.326,04 € |
72.000 | 0,09194 € | 6.619,68 € |
75.000 | 0,09192 € | 6.894,00 € |
Unit Price without VAT: | 0,43000 € |
---|---|
Unit Price with VAT: | 0,51170 € |