Upgrade
Upgrade
Direct
Upgrade
Upgrade

C1206C152G1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C152G1GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C152G1GACTU |
Description | CAP CER 1500PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C152G1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C152F1GACTU | KEMET | 0 | 399-C1206C152F1GACTUTR-ND | 0,70977 € | Upgrade |
| C1206C152G2GACTU | KEMET | 0 | 399-C1206C152G2GACTUTR-ND | 0,43584 € | Upgrade |
| KGM31BCG2A152GT | KYOCERA AVX | 2.475 | 478-KGM31BCG2A152GTCT-ND | 0,29000 € | Direct |
| KGM31BCG2A152FT | KYOCERA AVX | 18.472 | 478-KGM31BCG2A152FTCT-ND | 0,62000 € | Upgrade |
| KGM31TCG2D152GU | KYOCERA AVX | 0 | 478-KGM31TCG2D152GUTR-ND | 0,38306 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37339 € | 933,48 € |
| Unit Price without VAT: | 0,37339 € |
|---|---|
| Unit Price with VAT: | 0,44433 € |





