
KGM31BCG2A152GT | |
---|---|
DigiKey Part Number | 478-KGM31BCG2A152GTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A152GTCT-ND - Cut Tape (CT) 478-KGM31BCG2A152GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A152GT |
Description | CAP CER 1500PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A152GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,54000 € | 0,54 € |
10 | 0,40100 € | 4,01 € |
50 | 0,32020 € | 16,01 € |
100 | 0,27450 € | 27,45 € |
500 | 0,21728 € | 108,64 € |
1.000 | 0,18298 € | 182,98 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06733 € | 269,32 € |
8.000 | 0,06335 € | 506,80 € |
12.000 | 0,06135 € | 736,20 € |
20.000 | 0,05914 € | 1.182,80 € |
28.000 | 0,05785 € | 1.619,80 € |
40.000 | 0,05661 € | 2.264,40 € |
48.000 | 0,05602 € | 2.688,96 € |
96.000 | 0,05404 € | 5.187,84 € |
100.000 | 0,05394 € | 5.394,00 € |
Unit Price without VAT: | 0,54000 € |
---|---|
Unit Price with VAT: | 0,64260 € |