
C1206C151G5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C151G5GACTUTR-ND - Tape & Reel (TR) 399-C1206C151G5GACTUCT-ND - Cut Tape (CT) 399-C1206C151G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C151G5GACTU |
Description | CAP CER 150PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C151G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C151F1GACTU | KEMET | 360 | 399-C1206C151F1GACTUCT-ND | 1,43000 € | Upgrade |
| KGM31BCG1H151FT | KYOCERA AVX | 733 | 478-KGM31BCG1H151FTCT-ND | 0,69000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49100 € | 4,91 € |
| 50 | 0,37980 € | 18,99 € |
| 100 | 0,34530 € | 34,53 € |
| 500 | 0,28722 € | 143,61 € |
| 1.000 | 0,26924 € | 269,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24229 € | 969,16 € |
| 8.000 | 0,23227 € | 1.858,16 € |
| 12.000 | 0,22725 € | 2.727,00 € |
| 20.000 | 0,22168 € | 4.433,60 € |
| 28.000 | 0,21843 € | 6.116,04 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

