Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206C122K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C122K2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C122K2RACTU |
Description | CAP CER 1200PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C122K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C122F2GACTU | KEMET | 0 | 399-C1206C122F2GACTUTR-ND | 0,80556 € | Upgrade |
| C1206C122G2GACTU | KEMET | 0 | 399-C1206C122G2GACTUTR-ND | 0,42064 € | Upgrade |
| C1206C122J2GACTU | KEMET | 0 | 399-C1206C122J2GACTUTR-ND | 0,13326 € | Upgrade |
| C1206C122JBGACTU | KEMET | 380 | 399-C1206C122JBGACTUCT-ND | 0,74000 € | Upgrade |
| C1206C122JCGACTU | KEMET | 2.762 | 399-C1206C122JCGACTUCT-ND | 0,60000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07802 € | 312,08 € |
| Unit Price without VAT: | 0,07802 € |
|---|---|
| Unit Price with VAT: | 0,09284 € |





