
C1206C122JBGACTU | |
---|---|
DigiKey Part Number | 399-C1206C122JBGACTUTR-ND - Tape & Reel (TR) 399-C1206C122JBGACTUCT-ND - Cut Tape (CT) 399-C1206C122JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C122JBGACTU |
Description | CAP CER 1200PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C122JBGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,70000 € | 0,70 € |
10 | 0,44600 € | 4,46 € |
50 | 0,34440 € | 17,22 € |
100 | 0,31290 € | 31,29 € |
500 | 0,25958 € | 129,79 € |
1.000 | 0,24469 € | 244,69 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,22949 € | 458,98 € |
4.000 | 0,21831 € | 873,24 € |
6.000 | 0,21271 € | 1.276,26 € |
10.000 | 0,20650 € | 2.065,00 € |
14.000 | 0,20287 € | 2.840,18 € |
20.000 | 0,19938 € | 3.987,60 € |
24.000 | 0,19773 € | 4.745,52 € |
Unit Price without VAT: | 0,70000 € |
---|---|
Unit Price with VAT: | 0,83300 € |