C1206C103KAREC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 5.429
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 16.394
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02022 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 18.665
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02682 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 21.622
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,01610 €
Datasheet
10000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C103KAREC

DigiKey Part Number
C1206C103KAREC-ND
Manufacturer
Manufacturer Product Number
C1206C103KAREC
Description
CAP CER 1206 10NF 250V X7R 10%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103KAREC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C103KARACAUTOKEMET5.429399-16679-1-ND0,34000 €Parametric Equivalent
C1206C103KARACTUKEMET16.394399-C1206C103KARACTUCT-ND0,31000 €Parametric Equivalent
C1206C103KAREC7210KEMET0C1206C103KAREC7210-ND0,02022 €Parametric Equivalent
C1206C103KARECAUTOKEMET18.665399-17174-1-ND0,20000 €Parametric Equivalent
C1206C103KARECAUTO7210KEMET0C1206C103KARECAUTO7210-ND0,02682 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,04019 €160,76 €
Manufacturers Standard Package
Unit Price without VAT:0,04019 €
Unit Price with VAT:0,04783 €