


C1206C103KARECAUTO | |
|---|---|
DigiKey Part Number | 399-17174-2-ND - Tape & Reel (TR) 399-17174-1-ND - Cut Tape (CT) 399-17174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103KARECAUTO |
Description | CAP CER 1206 10NF 250V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103KARECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11700 € | 1,17 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07410 € | 7,41 € |
| 500 | 0,05706 € | 28,53 € |
| 1.000 | 0,05181 € | 51,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04394 € | 175,76 € |
| 8.000 | 0,04102 € | 328,16 € |
| 12.000 | 0,03956 € | 474,72 € |
| 20.000 | 0,03794 € | 758,80 € |
| 28.000 | 0,03699 € | 1.035,72 € |
| 40.000 | 0,03608 € | 1.443,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

