10000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103J1RACTU

DigiKey Part Number
399-C1206C103J1RACTUTR-ND - Tape & Reel (TR)
399-C1206C103J1RACTUCT-ND - Cut Tape (CT)
399-C1206C103J1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103J1RACTU
Description
CAP CER 10000PF 100V X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103J1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C103JAGACTUKEMET1.833399-C1206C103JAGACTUCT-ND0,75000 €Upgrade
C1206S103J1RACTUKEMET4.000399-C1206S103J1RACTUCT-ND0,48000 €Parametric Equivalent
CC1206JRX7R0BB103YAGEO2.942311-1935-1-ND0,21000 €Direct
CC1206JKX7RBBB103YAGEO7.026311-4387-1-ND0,27000 €Upgrade
CC1206JRX7RABB103YAGEO15.459311-4454-1-ND0,22000 €Upgrade
In-Stock: 4.922
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,10700 €1,07 €
500,07660 €3,83 €
1000,06730 €6,73 €
5000,05148 €25,74 €
1.0000,04661 €46,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,04150 €103,75 €
5.0000,03842 €192,10 €
7.5000,03688 €276,60 €
12.5000,03518 €439,75 €
17.5000,03418 €598,15 €
25.0000,03322 €830,50 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €