Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206C102MCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C102MCRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C102MCRACTU |
Description | CAP CER 1000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102MCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102JBRACTU | KEMET | 0 | 399-C1206C102JBRACTUTR-ND | 0,29337 € | Upgrade |
| C1206C102JCGACTU | KEMET | 404 | 399-C1206C102JCGACTUCT-ND | 0,89000 € | Upgrade |
| C1206C102JCRACTU | KEMET | 0 | 399-C1206C102JCRACTUTR-ND | 0,27831 € | Upgrade |
| C1206C102JDRACTU | KEMET | 1.066 | 399-C1206C102JDRACTUCT-ND | 0,92000 € | Upgrade |
| C1206C102JGRACTU | KEMET | 1.074 | 399-C1206C102JGRACTUCT-ND | 0,99000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21921 € | 548,02 € |
| Unit Price without VAT: | 0,21921 € |
|---|---|
| Unit Price with VAT: | 0,26086 € |


