Upgrade
Upgrade
Upgrade
Direct
Upgrade
Similar
Similar

C1206C101MGRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C101MGRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C101MGRACTU |
Description | CAP CER 100PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101MGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C101JGGACTU | KEMET | 0 | 399-C1206C101JGGACTUCT-ND | 0,99000 € | Upgrade |
| C1206C101KGGACTU | KEMET | 5.537 | 399-C1206C101KGGACTUCT-ND | 0,93000 € | Upgrade |
| C1206C101KGRACTU | KEMET | 2.458 | 399-C1206C101KGRACTUCT-ND | 0,93000 € | Upgrade |
| 1206GC101MAT1A | KYOCERA AVX | 0 | 1206GC101MAT1A-ND | 0,18523 € | Direct |
| 1206GC101KAT1A | KYOCERA AVX | 15.708 | 478-3999-1-ND | 0,25000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25210 € | 630,25 € |
| Unit Price without VAT: | 0,25210 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |





