
C1206C101KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C101KGRACTUTR-ND - Tape & Reel (TR) 399-C1206C101KGRACTUCT-ND - Cut Tape (CT) 399-C1206C101KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101KGRACTU |
Description | CAP CER 100PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C101KGGACTU | KEMET | 5.537 | 399-C1206C101KGGACTUCT-ND | 0,93000 € | Upgrade |
| C3216X7S3D101K085AA | TDK | 747 | 445-7865-1-ND | 0,46000 € | Similar |
| CC1206JKNPODBN101 | YAGEO | 15.775 | 311-3598-1-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59400 € | 5,94 € |
| 50 | 0,46400 € | 23,20 € |
| 100 | 0,42380 € | 42,38 € |
| 500 | 0,35576 € | 177,88 € |
| 1.000 | 0,33472 € | 334,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31253 € | 781,32 € |
| 5.000 | 0,29915 € | 1.495,75 € |
| 7.500 | 0,29245 € | 2.193,38 € |
| 12.500 | 0,28502 € | 3.562,75 € |
| 17.500 | 0,28067 € | 4.911,72 € |
| 25.000 | 0,27649 € | 6.912,25 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

