Direct
Direct

C1206C101JGGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C101JGGACTUTR-ND - Tape & Reel (TR) 399-C1206C101JGGACTUCT-ND - Cut Tape (CT) 399-C1206C101JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101JGGACTU |
Description | CAP CER 100PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101JGGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JKNPODBN101 | YAGEO | 15.785 | 311-3598-1-ND | 0,36000 € | Direct |
| VPDD202G101J1GV001E | Johanson Dielectrics Inc. | 80.410 | 709-VPDD202G101J1GV001ECT-ND | 0,50000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63800 € | 6,38 € |
| 50 | 0,50020 € | 25,01 € |
| 100 | 0,45750 € | 45,75 € |
| 500 | 0,38546 € | 192,73 € |
| 1.000 | 0,36317 € | 363,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33964 € | 849,10 € |
| 5.000 | 0,32545 € | 1.627,25 € |
| 7.500 | 0,31834 € | 2.387,55 € |
| 12.500 | 0,31046 € | 3.880,75 € |
| 17.500 | 0,30585 € | 5.352,38 € |
| 25.000 | 0,30142 € | 7.535,50 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |



