Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206C100M2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C100M2GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C100M2GACTU |
Description | CAP CER 10PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±20% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C100M2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C100J2GACTU | KEMET | 5.015 | 399-C1206C100J2GACTUCT-ND | 0,39000 € | Upgrade |
| C1206C100K2GACTU | KEMET | 0 | 399-C1206C100K2GACTUTR-ND | 0,09110 € | Upgrade |
| 12067A100GAT2A | KYOCERA AVX | 0 | 478-KGM31BCG2H100GTTR-ND | 0,42380 € | Upgrade |
| GRM31A5C2J100JW01D | Murata Electronics | 24.414 | 490-11620-1-ND | 0,21000 € | Upgrade |
| GRM31A5C3A100JW01D | Murata Electronics | 28.902 | 490-12767-1-ND | 0,25000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06829 € | 273,16 € |
| Unit Price without VAT: | 0,06829 € |
|---|---|
| Unit Price with VAT: | 0,08127 € |




