
GRM31A5C2J100JW01D | |
|---|---|
DigiKey Part Number | 490-11620-2-ND - Tape & Reel (TR) 490-11620-1-ND - Cut Tape (CT) 490-11620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2J100JW01D |
Description | CAP CER 10PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2J100JW01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12300 € | 1,23 € |
| 50 | 0,08880 € | 4,44 € |
| 100 | 0,07820 € | 7,82 € |
| 500 | 0,06036 € | 30,18 € |
| 1.000 | 0,05487 € | 54,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04531 € | 181,24 € |
| 8.000 | 0,04235 € | 338,80 € |
| 12.000 | 0,04086 € | 490,32 € |
| 20.000 | 0,03922 € | 784,40 € |
| 28.000 | 0,03826 € | 1.071,28 € |
| 40.000 | 0,03733 € | 1.493,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

