
C0805C680K2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C680K2GACTUTR-ND - Tape & Reel (TR) 399-C0805C680K2GACTUCT-ND - Cut Tape (CT) 399-C0805C680K2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C680K2GACTU |
Description | CAP CER 68PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C680K2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C680J2GACTU | KEMET | 4.790 | 399-C0805C680J2GACTUCT-ND | 0,25000 € | Upgrade |
| KGM21BCG2D680KT | KYOCERA AVX | 3.864 | 478-KGM21BCG2D680KTCT-ND | 0,22000 € | Direct |
| GRM21A5C2E680JW01D | Murata Electronics | 6.615 | 490-5540-1-ND | 0,24000 € | Upgrade |
| KGM21BCG2D680JT | KYOCERA AVX | 9.217 | 478-KGM21BCG2D680JTCT-ND | 0,21000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14100 € | 1,41 € |
| 50 | 0,10240 € | 5,12 € |
| 100 | 0,09040 € | 9,04 € |
| 500 | 0,07034 € | 35,17 € |
| 1.000 | 0,06414 € | 64,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05487 € | 219,48 € |
| 8.000 | 0,05142 € | 411,36 € |
| 12.000 | 0,04970 € | 596,40 € |
| 20.000 | 0,04779 € | 955,80 € |
| 28.000 | 0,04667 € | 1.306,76 € |
| 40.000 | 0,04560 € | 1.824,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

