
KGM21BCG2D680JT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2D680JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2D680JTCT-ND - Cut Tape (CT) 478-KGM21BCG2D680JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2D680JT |
Description | CAP CER 68PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2D680JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,12400 € | 1,24 € |
50 | 0,08920 € | 4,46 € |
100 | 0,07870 € | 7,87 € |
500 | 0,06088 € | 30,44 € |
1.000 | 0,05541 € | 55,41 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04711 € | 188,44 € |
8.000 | 0,04405 € | 352,40 € |
12.000 | 0,04252 € | 510,24 € |
20.000 | 0,04082 € | 816,40 € |
28.000 | 0,03983 € | 1.115,24 € |
40.000 | 0,03888 € | 1.555,20 € |
48.000 | 0,03842 € | 1.844,16 € |
96.000 | 0,03690 € | 3.542,40 € |
100.000 | 0,03682 € | 3.682,00 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |