Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805C511K3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C511K3GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C511K3GACTU |
Description | CAP CER 510PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C511K3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C511F3GACTU | KEMET | 0 | 399-C0805C511F3GACTUTR-ND | 0,37319 € | Upgrade |
| C0805C511F5GACTU | KEMET | 0 | 399-C0805C511F5GACTUTR-ND | 0,37319 € | Upgrade |
| C0805C511J1GACTU | KEMET | 10.993 | 399-C0805C511J1GACTUCT-ND | 0,31000 € | Upgrade |
| C0805C511J5GACTU | KEMET | 3.060 | 399-C0805C511J5GACTUCT-ND | 0,28000 € | Upgrade |
| C0805C511K5GACTU | KEMET | 1.544 | 399-C0805C511K5GACTUCT-ND | 0,27000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06204 € | 248,16 € |
| Unit Price without VAT: | 0,06204 € |
|---|---|
| Unit Price with VAT: | 0,07383 € |




