
C0805C511J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C511J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C511J5GACTUCT-ND - Cut Tape (CT) 399-C0805C511J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C511J5GACTU |
Description | CAP CER 510PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C511J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C511J1GACTU | KEMET | 10.993 | 399-C0805C511J1GACTUCT-ND | 0,31000 € | Upgrade |
| 08055A511JAT2A | KYOCERA AVX | 78.119 | 478-6046-1-ND | 0,20000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 50 | 0,12240 € | 6,12 € |
| 100 | 0,10850 € | 10,85 € |
| 500 | 0,08522 € | 42,61 € |
| 1.000 | 0,07802 € | 78,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06726 € | 269,04 € |
| 8.000 | 0,06326 € | 506,08 € |
| 12.000 | 0,06126 € | 735,12 € |
| 20.000 | 0,05904 € | 1.180,80 € |
| 28.000 | 0,05774 € | 1.616,72 € |
| 40.000 | 0,05650 € | 2.260,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

