Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0805C471M3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C471M3RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C471M3RACTU |
Description | CAP CER 470PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471M3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C471F1GACTU | KEMET | 3.365 | 399-C0805C471F1GACTUCT-ND | 1,10000 € | Upgrade |
| C0805C471F5GACTU | KEMET | 10.150 | 399-C0805C471F5GACTUCT-ND | 0,99000 € | Upgrade |
| C0805C471G1GACTU | KEMET | 0 | 399-C0805C471G1GACTUTR-ND | 0,19015 € | Upgrade |
| C0805C471G3GACTU | KEMET | 0 | 399-C0805C471G3GACTUTR-ND | 0,13167 € | Upgrade |
| C0805C471G5GACTU | KEMET | 2.219 | 399-C0805C471G5GACTUCT-ND | 0,60000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03494 € | 279,52 € |
| Unit Price without VAT: | 0,03494 € |
|---|---|
| Unit Price with VAT: | 0,04158 € |


