
C0805C471F1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C471F1GACTUTR-ND - Tape & Reel (TR) 399-C0805C471F1GACTUCT-ND - Cut Tape (CT) 399-C0805C471F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C471F1GACTU |
Description | CAP CER 470PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471F1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A471FT | KYOCERA AVX | 16.459 | 478-KGM21BCG2A471FTCT-ND | 0,40000 € | Direct |
| KGM21ECG2D471FU | KYOCERA AVX | 3.996 | 478-KGM21ECG2D471FUCT-ND | 0,76000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71500 € | 7,15 € |
| 50 | 0,56300 € | 28,15 € |
| 100 | 0,51620 € | 51,62 € |
| 500 | 0,43722 € | 218,61 € |
| 1.000 | 0,41280 € | 412,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37613 € | 1.504,52 € |
| 8.000 | 0,36249 € | 2.899,92 € |
| 12.000 | 0,35566 € | 4.267,92 € |
| 20.000 | 0,34809 € | 6.961,80 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

