
KGM21ECG2D471FU | |
|---|---|
DigiKey Part Number | 478-KGM21ECG2D471FUTR-ND - Tape & Reel (TR) 478-KGM21ECG2D471FUCT-ND - Cut Tape (CT) 478-KGM21ECG2D471FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ECG2D471FU |
Description | CAP CER 470PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ECG2D471FU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47700 € | 4,77 € |
| 50 | 0,36800 € | 18,40 € |
| 100 | 0,33450 € | 33,45 € |
| 500 | 0,27792 € | 138,96 € |
| 1.000 | 0,26042 € | 260,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23418 € | 936,72 € |
| 8.000 | 0,22442 € | 1.795,36 € |
| 12.000 | 0,21953 € | 2.634,36 € |
| 20.000 | 0,21412 € | 4.282,40 € |
| 28.000 | 0,21095 € | 5.906,60 € |
| 40.000 | 0,20790 € | 8.316,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

