Direct
Upgrade

C0805C471G2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C471G2GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C471G2GACTU |
Description | CAP CER 470PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471G2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805GRNPOABN471 | YAGEO | 0 | 0805CG471GBB200-ND | 0,03718 € | Direct |
| KGM21ECG2D471FU | KYOCERA AVX | 3.996 | 478-KGM21ECG2D471FUCT-ND | 0,76000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17831 € | 713,24 € |
| Unit Price without VAT: | 0,17831 € |
|---|---|
| Unit Price with VAT: | 0,21219 € |



